- Home ›
- All Products›
- 608-7E
Description
+
MODEL 608 TAP SWITCH 100A 300V
Search Keywords: 6087E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:608-7E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509025
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
1
$950.34
3
$937.33
5 +
$912.33
Click for Quote
Log in
to unlock special pricing