- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- 608-6E
Description
+
Switch Rotary SP6T 6 Flatted Shaft Quick Connect/Solder 100A 300VAC 20VDC
Search Keywords: 6086E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:608-6E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509025
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:6
-
Pole Throw Configuration:SP6T
-
Actuator Length:52.39 mm
-
Actuator Style/Diameter:Flatted Shaft/9.53
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminal Type:Quick Connect/Solder
-
Angle of Throw:40 °
-
Contact Rating @ Voltage:100@300VAC 20VDC A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
1
$895.23
3
$882.97
5 +
$859.42
Click for Quote
Log in
to unlock special pricing