- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 603HR010
Ohmite
603HR010
Res Metal Film 0.01 Ohm 3% 0.25W(1/4W) Conformal Coated AXL
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:603HR010
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8533210080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Termination Style:Axial
-
Power Rating:0.25 (1/4) W
-
Resistance Value:10 MOhm
-
Tolerance:3 %
-
Temperature Coefficient:N/A
-
Operating Temperature:N/A
-
Packaging:N/A
-
Dimension:3.937 mm
-
Terminal Pitch:N/R