- Home ›
- All Products›
- 6024E
Description
+
MCP6024: 5.5 V 30 mA Rail-to-Rail Input/Output Operational Amplifier - TSSOP-14
Search Keywords: 6024E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:6024E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
3
can ship 7/6/26
19 Weeks
can ship
9/22/26