- Home ›
- All Products›
- 6016E
Description
+
Resistor Mtg Hardware - Mica Insulator - OD: 1.5" - ID: 0.625" - For 175/225W - 100/Pk
Search Keywords: 6016E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:6016E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533900000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
5
$5.01
50
$4.07
100
$3.89
250
$3.77
500
$3.57
1,000
$3.47
2,500
$3.38
5,000 +
$3.34
Click for Quote
Log in
to unlock special pricing