- Home ›
- All Products›
- 6014E
Description
+
Resistor Mtg Hdwr - Mica Insltr - OD: 1.25" - ID: 0.625" - (Core OD: 1", ID: 0.625") - 100/Pk
Search Keywords: 6014E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:6014E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533900000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
8 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
50
$0.846
250
$0.688
500
$0.686
1,000
$0.657
2,500
$0.603
5,000
$0.601
7,500
$0.587
10,000 +
$0.585
Click for Quote
Log in
to unlock special pricing