- Home ›
- All Products›
- Resistors ›
- Accessories ›
- Resistor Accessories ›
- 6012E
Description
+
Resistor Mtg Hardware - Mica Insulator - OD: 1" - ID: 0.625" - For 100W - 100/Pk
Search Keywords: 6012E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:6012E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533900000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
8 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
250
$1.48
500
$1.12
750
$1.05
1,000 +
$1.03
Click for Quote
Log in
to unlock special pricing