Available Replacements
Non-RoHS Equivalent
6011 6011 Ohmite
6011

Ohmite

In Stock: 42,353

Minimum Order: 100

View Product
Image is representational - see manufacturer specifications

Ohmite Authorized Distributor

6011E

Resistor Mtg Hardware - Mica Insulator - OD: 0.75" - ID: 0.313" - For 25/50/75W - 100/Pk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BULK Packaging
Certificate of Compliance
Description +
Resistor Mtg Hardware - Mica Insulator - OD: 0.75" - ID: 0.313" - For 25/50/75W - 100/Pk
Search Keywords: 6011E
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Ohmite
Part No: 6011E
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533900000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Washer
Resistor Type: Resistor Fixed Single-Other Mounting
Associated Resistor Family: 200,210,270,280
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 6011E RoHS compliant?
Yes, 6011E is RoHS compliant.
What is the lead time for 6011E?
The standard lead time for 6011E is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,549
Can Ship immediately
On Order:
3,000   can ship 12/28/26
Minimum Order Quantity:
50
11 Weeks can ship 1/19/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$0.6974
500
$0.6647
1,000
$0.5735
2,500
$0.4849
5,000
$0.4800
7,500
$0.4751
10,000
$0.4739
15,000 +
$0.4702
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!