- Home ›
- All Products›
- Resistors ›
- Accessories ›
- Resistor Accessories ›
- 6010E
Description
+
Resistor Mtg Hardware - Mica Insulator - OD: 0.75" - ID: 0.625" - For 25/50/75W - 100/Pk
Search Keywords: 6010E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:6010E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533900000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
50
$0.5808
500
$0.4719
1,000
$0.4507
2,500
$0.4254
5,000
$0.4137
7,500
$0.4127
10,000
$0.4027
15,000 +
$0.4017
Click for Quote
Log in
to unlock special pricing