Available Replacements
RoHS olmayan eşdeğer
6003 6003 Ohmite
6003

Ohmite

In Stock: 11,887

Minimum Order: 25

View Product
Image is representational - see manufacturer specifications

Ohmite

6003E

Resistor Mtg Hardware - Metal Ctg Washer - OD: 1.125" - ID: 0.75" - Max Screw: 0.25 in

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BULK Packaging
Certificate of Compliance
Description +
Resistor Mtg Hardware - Metal Ctg Washer - OD: 1.125" - ID: 0.75" - Max Screw: 0.25 in
Search Keywords: 6003E
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Ohmite
Part No: 6003E
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533900000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Washer
Resistor Type: Resistor Fixed Single-Other Mounting
Associated Resistor Family: 200,210,270
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 6003E RoHS compliant?
Yes, 6003E is RoHS compliant.
What is the lead time for 6003E?
The standard lead time for 6003E is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,780
Ships today, if you order in
Minimum Order Quantity:
50
8 Weeks can ship 1/7/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$1.256
250
$0.843
500
$0.792
1,000
$0.772
2,500
$0.747
5,000
$0.721
7,500
$0.719
10,000 +
$0.717
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!