Available Replacements
Alternative Packaging
5E-100 5E-100 Ohmite
5E-100

Ohmite

In Stock: 4,198

Minimum Order: 25

View Product
Image is representational - see manufacturer specifications

Ohmite Authorized Distributor

5E-10

Resistor Mtg Hdwr - Mtg Brackets - Steel - Max Screw Size: 6 - For 8/12W Resistors

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BULK Packaging
Certificate of Compliance
Description +
Resistor Mtg Hdwr - Mtg Brackets - Steel - Max Screw Size: 6 - For 8/12W Resistors
Search Keywords: 5E10
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Ohmite
Part No: 5E-10
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533900000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Bracket
Resistor Type: Resistor Fixed Single-Other Mounting
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 5E-10 RoHS compliant?
Yes, 5E-10 is RoHS compliant.
What is the lead time for 5E-10?
The standard lead time for 5E-10 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
8 Weeks can ship 12/28/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
25
$1.93
100
$1.79
250
$1.69
500
$1.62
1,000
$1.55
2,500
$1.46
5,000
$1.39
7,500 +
$1.35
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!