- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Control Knobs ›
- 5730E
Ohmite
5730E
Control Knob, Round/Skirt Phenolic Line 22.23mm 38.1mm
View Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance
Description
+
Control Knob, Round/Skirt Phenolic Line 22.23mm 38.1mm
Search Keywords: 5730E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:5730E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3925900000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Family:N/A
-
Dimension:N/A
-
Body Material:Phenolic
-
Color:N/A
Product Guides
+
Frequently Asked Questions
Is 5730E RoHS compliant?
Yes, 5730E is RoHS compliant.
What is the lead time for 5730E?
The standard lead time for 5730E is approximately 15 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
15 Weeks
can ship
12/15/26
Price (USD)
Qty
Unit Price
125
$17.78
250
$9.41
375
$6.62
500 +
$6.49
Click for Quote
Log in
to unlock special pricing