- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 55J20KE
Ohmite
55J20KE
Res Wirewound 20K Ohm 5% 5W ±30ppm/°C Silicone AXL
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
Res Wirewound 20K Ohm 5% 5W ±30ppm/°C Silicone AXL
Search Keywords: 55J20KE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:55J20KE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Termination Style:Axial
-
Power Rating:5 W
-
Resistance Value:20 KOhm
-
Tolerance:5 %
-
Temperature Coefficient:±30 ppm/°C
-
Operating Temperature:N/A
-
Packaging:N/A
-
Dimension:21 x 8 mm
-
Terminal Pitch:N/R
Product Guides
+
Frequently Asked Questions
Is 55J20KE RoHS compliant?
Yes, 55J20KE is RoHS compliant.
What is the lead time for 55J20KE?
The standard lead time for 55J20KE is approximately 21 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Can Ship immediately
Minimum Order Quantity:
75
21 Weeks
can ship
1/20/27
Price (USD)
Qty
Unit Price
75
$0.8505
250
$0.7783
500
$0.7473
1,000
$0.7161
2,500
$0.6749
5,000
$0.5331
7,500
$0.5182
10,000 +
$0.5077
Click for Quote
Log in
to unlock special pricing