- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 55J1K0E
Description
+
Res Wirewound 1K Ohm 5% 5W ±30ppm/°C Silicone AXL
Search Keywords: 55J1K0E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:55J1K0E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Termination Style:Axial
-
Power Rating:5 W
-
Resistance Value:1 KOhm
-
Tolerance:5 %
-
Temperature Coefficient:±30 ppm/°C
-
Operating Temperature:N/A
-
Packaging:N/A
-
Dimension:21 x 8 mm
-
Terminal Pitch:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
700
Ships today, if you order in
Minimum Order Quantity:
50
Order Increment:
25
21 Weeks
can ship
11/5/26
Price (USD)
Qty
Unit Price
50
$0.4776
250
$0.4562
1,000
$0.4378
2,500
$0.4256
5,000
$0.3727
7,500
$0.3679
10,000
$0.3645
15,000 +
$0.3597
Click for Quote
Log in
to unlock special pricing