Image is representational - see manufacturer specifications

Ohmite

53J500E

Res Wirewound 500 Ohm 5% 3W ±30ppm/°C Silicone AXL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Res Wirewound 500 Ohm 5% 3W ±30ppm/°C Silicone AXL
Search Keywords: 53J500E
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Ohmite
Part No: 53J500E
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210080
COO: IN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Termination Style: Axial
Power Rating: 3 W
Resistance Value: 500 Ohm
Tolerance: 5 %
Temperature Coefficient: ±30 ppm/°C
Dimension: 14 x 5.6 mm
Terminal Pitch: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 53J500E RoHS compliant?
Yes, 53J500E is RoHS compliant.
What is the lead time for 53J500E?
The standard lead time for 53J500E is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,950
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
25
21 Weeks can ship 4/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.4088
500
$0.3742
1,000
$0.3592
2,500
$0.3395
5,000
$0.3119
7,500
$0.3036
10,000
$0.2976
15,000 +
$0.2892
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!