- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 53J250E
Ohmite
53J250E
Res Wirewound 250 Ohm 5% 3W ±30ppm/°C Silicone AXL
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
Res Wirewound 250 Ohm 5% 3W ±30ppm/°C Silicone AXL
Search Keywords: 53J250E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:53J250E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Termination Style:Axial
-
Power Rating:3 W
-
Resistance Value:250 Ohm
-
Tolerance:5 %
-
Temperature Coefficient:±30 ppm/°C
-
Operating Temperature:N/A
-
Packaging:N/A
-
Dimension:14 x 5.6 mm
-
Terminal Pitch:N/R
Product Guides
+
Frequently Asked Questions
Is 53J250E RoHS compliant?
Yes, 53J250E is RoHS compliant.
What is the lead time for 53J250E?
The standard lead time for 53J250E is approximately 21 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
25
21 Weeks
can ship
1/29/27
Price (USD)
Qty
Unit Price
100
$0.4128
500
$0.3781
1,000
$0.3632
2,500
$0.3434
5,000
$0.3157
7,500
$0.3073
10,000
$0.3014
15,000 +
$0.2930
Click for Quote
Log in
to unlock special pricing