- Home ›
- All Products›
- Resistors ›
- Accessories ›
- Resistor Accessories ›
- 5152AE
Description
+
Fluted Knob - 0.250" (6.35mm) Shaft with Line on Top - Aluminum - Black.
Search Keywords: 5152AE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:5152AE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3925900000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
1
$83.07
5
$74.12
10
$71.91
25
$66.00
50
$65.83
100
$64.24
250 +
$61.77
Click for Quote
Log in
to unlock special pricing