Image is representational - see manufacturer specifications

Ohmite

5150E

Knob - Round Shaft - 6.35 mm - Finger Grip - 38.1 mm.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BULK Packaging
Certificate of Compliance
Description +
Knob - Round Shaft - 6.35 mm - Finger Grip - 38.1 mm.
Search Keywords: 5150E
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Ohmite
Part No: 5150E
Unit of Measure: Per Each
RoHS: Yes
HTS: 3925900000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Knob
Resistor Type: Resistor Trimmers, Potentiometer and Rheostat
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 5150E RoHS compliant?
Yes, 5150E is RoHS compliant.
What is the lead time for 5150E?
The standard lead time for 5150E is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 811
Can Ship immediately
8 Weeks can ship 1/7/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$30.01
5
$25.34
10
$24.04
25
$22.15
50
$21.05
100
$20.16
250 +
$18.78
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!