- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- 50/100MJ100R0DE
Description
+
Res Wirewound 100 Ohm 5% 50W/100W ±90ppm/°C RDL Lug Flange Mount
Search Keywords: 50100MJ100R0DE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:50/100MJ100R0DE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Technology:Wirewound
-
Case Style:N/A
-
Mounting:Flange Mount
-
Power Rating:50,100 W
-
Termination Style:Radial Lug
-
Resistance Value:100 Ohm
-
Tolerance:5 %
-
Temperature Coefficient:±90 ppm/°C
-
Military Standard:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$32.98
5
$32.32
10
$31.67
25
$31.04
50
$30.42
100 +
$29.81
Click for Quote
Log in
to unlock special pricing