- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 45NF50RE
Description
+
Res Wirewound 50 Ohm 1% 5W A±20ppm/C Conformal Silicone Ceramic AXL
Search Keywords: 45NF50RE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:45NF50RE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
You may purchase all in-stock quantity of 6
Stock lot only:
6
Minimum Order Quantity:
10
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$3.993
10
$3.630
50
$3.140
250
$2.810
500
$2.670
1,000
$2.560
2,500
$2.490
5,000
$2.460
7,500 +
$2.400
Click for Quote
Log in
to unlock special pricing