Image is representational - see manufacturer specifications

Ohmite

45JR75E

Res Wirewound 0.75 Ohm 5% 5W ±90ppm/°C Conformal Silicone Ceramic AXL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Res Wirewound 0.75 Ohm 5% 5W ±90ppm/°C Conformal Silicone Ceramic AXL
Search Keywords: 45JR75E
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Ohmite
Part No: 45JR75E
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210080
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Termination Style: Axial
Power Rating: 5 W
Resistance Value: 750 mOhm
Tolerance: 5 %
Temperature Coefficient: ±90 ppm/°C
Dimension: 23.8 x 8.7 mm
Terminal Pitch: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 45JR75E RoHS compliant?
Yes, 45JR75E is RoHS compliant.
What is the lead time for 45JR75E?
The standard lead time for 45JR75E is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 15
Ships today, if you order in You may purchase all in-stock quantity of 15
On Order:
300   can ship 1/25/27
Stock lot only:
15
Minimum Order Quantity:
25
Order Increment:
25
11 Weeks can ship 1/29/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$2.145
25
$1.950
100
$1.820
250
$1.720
500
$1.660
1,000
$1.590
2,500
$1.510
5,000
$1.440
7,500 +
$1.400
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!