- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 45JR25E
Ohmite
45JR25E
Res Wirewound 0.25 Ohm 5% 5W ±90ppm/°C Conformal Silicone Ceramic AXL
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
Res Wirewound 0.25 Ohm 5% 5W ±90ppm/°C Conformal Silicone Ceramic AXL
Search Keywords: 45JR25E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:45JR25E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Termination Style:Axial
-
Power Rating:5 W
-
Resistance Value:250 mOhm
-
Tolerance:5 %
-
Temperature Coefficient:±90 ppm/°C
-
Operating Temperature:N/A
-
Packaging:N/A
-
Dimension:23.8 x 8.7 mm
-
Terminal Pitch:N/R
Product Guides
+
Frequently Asked Questions
Is 45JR25E RoHS compliant?
Yes, 45JR25E is RoHS compliant.
What is the lead time for 45JR25E?
The standard lead time for 45JR25E is approximately 10 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
255
Can Ship immediately
Minimum Order Quantity:
30
10 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
30
$3.54
100
$2.79
250
$2.31
500
$2.30
1,000
$2.23
2,500
$2.22
5,000
$2.21
7,500 +
$2.20
Click for Quote
Log in
to unlock special pricing