Image is representational - see manufacturer specifications

Ohmite Authorized Distributor

45JR10E

The 45JR10E is a 5W, 0.10Ω axial wirewound resistor with a ±5% tolerance and a silicone-ceramic conformal coating.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
The 45JR10E is a 5W, 0.10Ω axial wirewound resistor with a ±5% tolerance and a silicone-ceramic conformal coating.
Search Keywords: 45JR10E
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Ohmite
Part No: 45JR10E
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210080
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Termination Style: Axial
Power Rating: 5 W
Resistance Value: 100 mOhm
Tolerance: 5 %
Temperature Coefficient: ±90 ppm/°C
Dimension: 23.8 x 8.7 mm
Terminal Pitch: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 45JR10E RoHS compliant?
Yes, 45JR10E is RoHS compliant.
What is the lead time for 45JR10E?
The standard lead time for 45JR10E is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,050
Can Ship immediately
Minimum Order Quantity:
25
Order Increment:
25
10 Weeks can ship 1/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$3.737
100
$2.866
250
$2.373
500
$2.131
1,000
$1.990
2,500
$1.985
5,000
$1.738
7,500 +
$1.734
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!