- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 45J12RE
Ohmite
45J12RE
Res Wirewound 12 Ohm 5% 5W ±20ppm/°C Conformal Silicone Ceramic AXL
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
Res Wirewound 12 Ohm 5% 5W ±20ppm/°C Conformal Silicone Ceramic AXL
Search Keywords: 45J12RE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:45J12RE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Termination Style:Axial
-
Power Rating:5 W
-
Resistance Value:12 Ohm
-
Tolerance:5 %
-
Temperature Coefficient:±20 ppm/°C
-
Operating Temperature:N/A
-
Packaging:N/A
-
Dimension:23.8 x 8.7 mm
-
Terminal Pitch:N/R
Product Guides
+
Frequently Asked Questions
Is 45J12RE RoHS compliant?
Yes, 45J12RE is RoHS compliant.
What is the lead time for 45J12RE?
The standard lead time for 45J12RE is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
26
Ships today, if you order in
You may purchase all in-stock quantity of 26
Stock lot only:
26
Minimum Order Quantity:
125
10 Weeks
can ship
11/20/26
Price (USD)
Qty
Unit Price
1
$2.684
125
$2.440
250
$2.060
500
$1.990
1,000
$1.930
2,500
$1.920
5,000
$1.910
7,500 +
$1.900
Click for Quote
Log in
to unlock special pricing