Available Replacements
ROHs Equivalent
45F5R0E 45F5R0E Ohmite
45F5R0E

Ohmite

In Stock: 0

Minimum Order: 25

View Product
Image is representational - see manufacturer specifications

Ohmite

45F5R0

Res Wirewound 5 Ohm 1% 5W ±50ppm/°C Conformal Silicone Ceramic AXL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
BOX Packaging
Certificate of Compliance
Description +
Res Wirewound 5 Ohm 1% 5W ±50ppm/°C Conformal Silicone Ceramic AXL
Search Keywords: 45F5R0
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Ohmite
Part No: 45F5R0
Unit of Measure: Per Each
RoHS: No
HTS: 8533210080
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Termination Style: Axial
Power Rating: 5 W
Resistance Value: 5 Ohm
Tolerance: 1 %
Temperature Coefficient: ±50 ppm/°C
Dimension: 23.8 x 8.7 mm
Terminal Pitch: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 45F5R0 RoHS compliant?
No, 45F5R0 is not RoHS compliant.
What is the lead time for 45F5R0?
The standard lead time for 45F5R0 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately
17 Weeks can ship 3/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.98
25
$0.96
50
$0.94
100
$0.92
500
$0.90
1,000 +
$0.88
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!