- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 45F3K3E
Ohmite
45F3K3E
Res Wirewound 3.3K Ohm 1% 5W ±20ppm/°C Conformal Silicone Ceramic AXL
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Ohmite |
| Part No: | 45F3K3E |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533210080 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
25 |
| Termination Style: | Axial |
| Power Rating: | 5 W |
| Resistance Value: | 3.3 KOhm |
| Tolerance: | 1 % |
| Temperature Coefficient: | ±20 ppm/°C |
| Dimension: | 23.8 x 8.7 mm |
| Terminal Pitch: | N/R |