Image is representational - see manufacturer specifications

Ohmite Authorized Distributor

45F10RE

Res Wirewound 10 Ohm 1% 5W ±20ppm/°C Conformal Silicone Ceramic AXL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Res Wirewound 10 Ohm 1% 5W ±20ppm/°C Conformal Silicone Ceramic AXL
Search Keywords: 45F10RE
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Ohmite
Part No: 45F10RE
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210080
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Termination Style: Axial
Power Rating: 5 W
Resistance Value: 10 Ohm
Tolerance: 1 %
Temperature Coefficient: ±20 ppm/°C
Dimension: 23.8 x 8.7 mm
Terminal Pitch: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 45F10RE RoHS compliant?
Yes, 45F10RE is RoHS compliant.
What is the lead time for 45F10RE?
The standard lead time for 45F10RE is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 882
Can Ship immediately
On Order:
2,050   can ship 12/10/26
Minimum Order Quantity:
25
Order Increment:
25
24 Weeks can ship 4/20/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.846
250
$1.426
500
$1.308
1,000
$1.210
2,500
$1.207
5,000
$1.047
7,500
$1.045
10,000 +
$1.042
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!