Image is representational - see manufacturer specifications

Ohmite Authorized Distributor

45F100E

Res Wirewound 100 Ohm 1% 5W ±20ppm/°C Conformal Silicone Ceramic AXL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Res Wirewound 100 Ohm 1% 5W ±20ppm/°C Conformal Silicone Ceramic AXL
Search Keywords: 45F100E
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Ohmite
Part No: 45F100E
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210080
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Termination Style: Axial
Power Rating: 5 W
Resistance Value: 100 Ohm
Tolerance: 1 %
Temperature Coefficient: ±20 ppm/°C
Dimension: 23.8 x 8.7 mm
Terminal Pitch: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 45F100E RoHS compliant?
Yes, 45F100E is RoHS compliant.
What is the lead time for 45F100E?
The standard lead time for 45F100E is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10,493
Can Ship immediately
Minimum Order Quantity:
25
Order Increment:
25
10 Weeks can ship 1/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$3.242
100
$3.210
250
$3.186
500
$3.171
1,000
$3.163
2,500
$3.155
5,000
$3.147
7,500 +
$3.139
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!