Available Replacements
Image is representational - see manufacturer specifications

Ohmite Authorized Distributor

4430

Res Wirewound 2K Ohm 5% 3.25W ±30ppm/°C Vitreous Enamel AXL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Res Wirewound 2K Ohm 5% 3.25W ±30ppm/°C Vitreous Enamel AXL
Search Keywords: 4430
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Ohmite
Part No: 4430
Unit of Measure: Per Each
RoHS: No
HTS: 8533210080
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Termination Style: Axial
Power Rating: 3.25 W
Resistance Value: 2 KOhm
Tolerance: 5 %
Temperature Coefficient: ±30 ppm/°C
Dimension: 14.7 x 5.9 mm
Terminal Pitch: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 4430 discontinued?
Yes, 4430 from Ohmite is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 4430?
The recommended replacement for 4430 is 93J2K0 from Ohmite, available from OnlineComponents.com.
Is 4430 RoHS compliant?
No, 4430 is not RoHS compliant.
What is the lead time for 4430?
The standard lead time for 4430 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 42
Ships today, if you order in
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$3.32
25 +
$3.15
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!