Available Replacements
Equivalente ROHs
43JR50E 43JR50E Ohmite
43JR50E

Ohmite

In Stock: 659

Minimum Order: 25

View Product
Image is representational - see manufacturer specifications

Ohmite

43JR50

Res Wirewound 0.5 Ohm 5% 3W ±90ppm/°C Conformal Silicone Ceramic AXL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
BOX Packaging
Certificate of Compliance
Description +
Res Wirewound 0.5 Ohm 5% 3W ±90ppm/°C Conformal Silicone Ceramic AXL
Search Keywords: 43JR50
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Ohmite
Part No: 43JR50
Unit of Measure: Per Each
RoHS: No
HTS: 8533210080
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Termination Style: Axial
Power Rating: 3 W
Resistance Value: 500 mOhm
Tolerance: 5 %
Temperature Coefficient: ±90 ppm/°C
Dimension: 15.1 x 5.5 mm
Terminal Pitch: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 43JR50 RoHS compliant?
No, 43JR50 is not RoHS compliant.
What is the lead time for 43JR50?
The standard lead time for 43JR50 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 45
Can Ship immediately You may purchase all in-stock quantity of 45
Stock lot only:
45
Minimum Order Quantity:
125
Order Increment:
25
17 Weeks can ship 3/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$1.4520
125
$1.3200
250
$1.2600
500
$1.2100
1,000
$1.1600
2,500
$1.1100
5,000
$1.0600
7,500
$1.0098
10,000 +
$0.9894
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!