- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 43JR30
Description
+
Res Wirewound 0.3 Ohm 5% 3W ±90ppm/°C Conformal Silicone Ceramic AXL
Search Keywords: 43JR30
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:43JR30
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8533210080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Style:Axial
-
Power Rating:3 W
-
Resistance Value:300 MOhm
-
Tolerance:5 %
-
Temperature Coefficient:±90 ppm/°C
-
Operating Temperature:N/A
-
Packaging:N/A
-
Dimension:15.1 x 5.5 mm
-
Terminal Pitch:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
69
Can Ship immediately
Minimum Order Quantity:
20
17 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
20
$2.727
100
$1.906
250
$1.761
500
$1.223
1,000
$1.198
5,000 +
$1.192
Click for Quote
Log in
to unlock special pricing