- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 43J10RE
Description
+
Res Wirewound 10 Ohm 5% 3W ±20ppm/°C Conformal Silicone Ceramic AXL
Search Keywords: 43J10RE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:43J10RE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Termination Style:Axial
-
Power Rating:3 W
-
Resistance Value:10 Ohm
-
Tolerance:5 %
-
Temperature Coefficient:±20 ppm/°C
-
Operating Temperature:N/A
-
Packaging:N/A
-
Dimension:15.1 x 5.6 mm
-
Terminal Pitch:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
175
Ships today, if you order in
Minimum Order Quantity:
50
Order Increment:
25
10 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
50
$0.618
250
$0.590
500
$0.579
1,000
$0.567
2,500
$0.551
5,000
$0.539
7,500
$0.532
10,000 +
$0.527
Click for Quote
Log in
to unlock special pricing