- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 43FR50
Description
+
Res Wirewound 0.5 Ohm 1% 3W ±90ppm/°C Conformal Silicone Ceramic AXL
Search Keywords: 43FR50
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:43FR50
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8533210080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Termination Style:Axial
-
Power Rating:3 W
-
Resistance Value:500 mOhm
-
Tolerance:1 %
-
Temperature Coefficient:±90 ppm/°C
-
Operating Temperature:N/A
-
Packaging:N/A
-
Dimension:15.1 x 5.5 mm
-
Terminal Pitch:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
291
Can Ship immediately
Minimum Order Quantity:
25
Order Increment:
25
17 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
25
$2.635
100
$1.842
250
$1.722
500
$1.598
1,000
$1.547
2,500
$1.540
5,000
$1.532
7,500 +
$1.524
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT