- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 43F7R5E
Description
+
The 43F7R5E is a 3W, 7.5 Ohm axial leaded wirewound resistor with a ±1% tolerance and a silicone-ceramic conformal coating.
Search Keywords: 43F7R5E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:43F7R5E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Termination Style:Axial
-
Power Rating:3 W
-
Resistance Value:7.5 Ohm
-
Tolerance:1 %
-
Temperature Coefficient:±50 ppm/°C
-
Operating Temperature:N/A
-
Packaging:N/A
-
Dimension:15.1 x 5.6 mm
-
Terminal Pitch:N/R
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
375
Can Ship immediately
On Order:
5,625
can ship 6/29/26
Minimum Order Quantity:
25
Order Increment:
25
11 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
25
$2.41
250
$1.33
500
$1.25
1,000
$1.16
2,500
$1.15
5,000
$1.09
7,500
$1.08
10,000 +
$1.07
Click for Quote
Log in
to unlock special pricing