Image is representational - see manufacturer specifications

Ohmite

43F2R2E

Res Wirewound 2.2 Ohm 1% 3W ±50ppm/°C Conformal Silicone Ceramic AXL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Res Wirewound 2.2 Ohm 1% 3W ±50ppm/°C Conformal Silicone Ceramic AXL
Search Keywords: 43F2R2E
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Ohmite
Part No: 43F2R2E
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210080
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Termination Style: Axial
Power Rating: 3 W
Resistance Value: 2.2 Ohm
Tolerance: 1 %
Temperature Coefficient: ±50 ppm/°C
Dimension: 15.1 x 5.6 mm
Terminal Pitch: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 43F2R2E RoHS compliant?
Yes, 43F2R2E is RoHS compliant.
What is the lead time for 43F2R2E?
The standard lead time for 43F2R2E is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 500
Can Ship immediately
Minimum Order Quantity:
25
Order Increment:
25
10 Weeks can ship 1/21/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$2.88
250
$1.71
500
$1.57
1,000
$1.33
2,500
$1.32
5,000
$1.25
7,500
$1.24
10,000 +
$1.23
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!