- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 43F1R5E
Ohmite
43F1R5E
Res Wirewound 1.5 Ohm 1% 3W ±50ppm/°C Conformal Silicone Ceramic AXL
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Ohmite |
| Part No: | 43F1R5E |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533210080 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
25 |
| Termination Style: | Axial |
| Power Rating: | 3 W |
| Resistance Value: | 1.5 Ohm |
| Tolerance: | 1 % |
| Temperature Coefficient: | ±50 ppm/°C |
| Dimension: | 15.1 x 5.6 mm |
| Terminal Pitch: | N/R |