Image is representational - see manufacturer specifications

Ohmite Authorized Distributor

43F1R0E

Res Wirewound 1 Ohm 1% 3W ±50ppm/°C Conformal Silicone Ceramic AXL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Res Wirewound 1 Ohm 1% 3W ±50ppm/°C Conformal Silicone Ceramic AXL
Search Keywords: 43F1R0E
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Ohmite
  • Part No:
    43F1R0E
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Termination Style:
    Axial
  • Power Rating:
    3 W
  • Resistance Value:
    1 Ohm
  • Tolerance:
    1 %
  • Temperature Coefficient:
    ±50 ppm/°C
  • Operating Temperature:
    N/A
  • Packaging:
    N/A
  • Dimension:
    15.1 x 5.6 mm
  • Terminal Pitch:
    N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 43F1R0E RoHS compliant?
Yes, 43F1R0E is RoHS compliant.
What is the lead time for 43F1R0E?
The standard lead time for 43F1R0E is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 335
Can Ship immediately
On Order:
250   can ship 10/15/26
1,000   can ship 11/19/26
Minimum Order Quantity:
25
Order Increment:
25
16 Weeks can ship 12/28/26
ADD TO CART
Price (USD)
Qty
Unit Price
25
$1.652
250
$1.273
500
$1.166
1,000
$1.077
2,500
$1.075
5,000
$0.930
7,500
$0.928
10,000 +
$0.925
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!