Image is representational - see manufacturer specifications

Ohmite Authorized Distributor

43F1K0E

Res Wirewound 1K Ohm 1% 3W ±20ppm/°C Conformal Silicone Ceramic AXL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Res Wirewound 1K Ohm 1% 3W ±20ppm/°C Conformal Silicone Ceramic AXL
Search Keywords: 43F1K0E
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Ohmite
Part No: 43F1K0E
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210080
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Termination Style: Axial
Power Rating: 3 W
Resistance Value: 1 KOhm
Tolerance: 1 %
Temperature Coefficient: ±20 ppm/°C
Dimension: 15.1 x 5.6 mm
Terminal Pitch: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 43F1K0E RoHS compliant?
Yes, 43F1K0E is RoHS compliant.
What is the lead time for 43F1K0E?
The standard lead time for 43F1K0E is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 813
Ships today, if you order in
Minimum Order Quantity:
25
Order Increment:
25
10 Weeks can ship 1/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$2.35
250
$1.73
500
$1.29
1,000
$1.25
2,500
$1.24
5,000
$1.23
7,500
$1.22
10,000 +
$1.21
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!