- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 43F18RE
Ohmite
43F18RE
Res Wirewound 18 Ohm 1% 3W ±20ppm/°C Conformal Silicone Ceramic AXL
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
Res Wirewound 18 Ohm 1% 3W ±20ppm/°C Conformal Silicone Ceramic AXL
Search Keywords: 43F18RE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:43F18RE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Termination Style:Axial
-
Power Rating:3 W
-
Resistance Value:18 Ohm
-
Tolerance:1 %
-
Temperature Coefficient:±20 ppm/°C
-
Operating Temperature:N/A
-
Packaging:N/A
-
Dimension:15.1 x 5.6 mm
-
Terminal Pitch:N/R
Product Guides
+
Frequently Asked Questions
Is 43F18RE RoHS compliant?
Yes, 43F18RE is RoHS compliant.
What is the lead time for 43F18RE?
The standard lead time for 43F18RE is approximately 10 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
733
Ships today, if you order in
Minimum Order Quantity:
25
Order Increment:
25
10 Weeks
can ship
11/4/26
Price (USD)
Qty
Unit Price
25
$1.098
250
$0.904
500
$0.866
1,000
$0.831
2,500
$0.800
5,000
$0.780
7,500
$0.778
10,000 +
$0.771
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT