Image is representational - see manufacturer specifications

Ohmite Authorized Distributor

43F10KE

Res Wirewound 10K Ohm 1% 3W ±20ppm/°C Conformal Silicone Ceramic AXL

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Res Wirewound 10K Ohm 1% 3W ±20ppm/°C Conformal Silicone Ceramic AXL
Search Keywords: 43F10KE
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Ohmite
  • Part No:
    43F10KE
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Termination Style:
    Axial
  • Power Rating:
    3 W
  • Resistance Value:
    10 KOhm
  • Tolerance:
    1 %
  • Temperature Coefficient:
    ±20 ppm/°C
  • Operating Temperature:
    N/A
  • Packaging:
    N/A
  • Dimension:
    15.1 x 5.6 mm
  • Terminal Pitch:
    N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 43F10KE RoHS compliant?
Yes, 43F10KE is RoHS compliant.
What is the lead time for 43F10KE?
The standard lead time for 43F10KE is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 475
Can Ship immediately
Minimum Order Quantity:
25
Order Increment:
25
10 Weeks can ship 11/23/26
ADD TO CART
Price (USD)
Qty
Unit Price
25
$2.593
100
$2.249
250
$1.980
500
$1.835
1,000
$1.704
2,500
$1.700
5,000
$1.486
7,500 +
$1.482
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!