Image is representational - see manufacturer specifications

Ohmite Authorized Distributor

42J56RE

Res Wirewound 56 Ohm 5% 2W ±20ppm/°C Conformal Silicone Ceramic AXL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Res Wirewound 56 Ohm 5% 2W ±20ppm/°C Conformal Silicone Ceramic AXL
Search Keywords: 42J56RE
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Ohmite
Part No: 42J56RE
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210080
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Termination Style: Axial
Power Rating: 2 W
Resistance Value: 56 Ohm
Tolerance: 5 %
Temperature Coefficient: ±20 ppm/°C
Dimension: 10.3 x 5.6 mm
Terminal Pitch: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 42J56RE RoHS compliant?
Yes, 42J56RE is RoHS compliant.
What is the lead time for 42J56RE?
The standard lead time for 42J56RE is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 238
Ships today, if you order in
Minimum Order Quantity:
25
Order Increment:
25
10 Weeks can ship 1/13/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$2.29
100
$1.88
250
$1.80
500
$1.76
1,000
$1.67
2,500
$1.62
5,000
$1.59
7,500 +
$1.58
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!