help desk software
Image is representational - see mfr. specs

42J25RE

Ohmite

Res Wirewound 25 Ohm 5% 2W ±20ppm/°C Conformal Silicone Ceramic AXL

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description +
Res Wirewound 25 Ohm 5% 2W ±20ppm/°C Conformal Silicone Ceramic AXL
Search Keywords: 42J25RE
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Ohmite
  • Part No:
    42J25RE
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Termination Style:
    Axial
  • Power Rating:
    2 W
  • Resistance Value:
    25 Ohm
  • Tolerance:
    5 %
  • Temperature Coefficient:
    ±20 ppm/°C
  • Operating Temperature:
    N/A
  • Packaging:
    N/A
  • Dimension:
    10.3 x 5.6 mm
  • Terminal Pitch:
    N/R
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,493
Ships today, if you order in
Manufacturer Stock:
50 can ship
Minimum Order:
25
Order Increment:
25
10 Weeks can ship 1/28/26
ADD TO CART
Price (USD)
Qty
Unit Price
25
$1.62
100
$1.51
250
$1.43
500
$1.37
1,000
$1.31
2,500
$1.23
5,000
$1.17
7,500 +
$1.13
Click for Quote
Log in to unlock special pricing