- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 42J120E
Ohmite
42J120E
Res Wirewound 120 Ohm 5% 2W ±20ppm/°C Conformal Silicone Ceramic AXL
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
Res Wirewound 120 Ohm 5% 2W ±20ppm/°C Conformal Silicone Ceramic AXL
Search Keywords: 42J120E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:42J120E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Termination Style:Axial
-
Power Rating:2 W
-
Resistance Value:120 Ohm
-
Tolerance:5 %
-
Temperature Coefficient:±20 ppm/°C
-
Operating Temperature:N/A
-
Packaging:N/A
-
Dimension:10.3 x 5.6 mm
-
Terminal Pitch:N/R
Product Guides
+
Frequently Asked Questions
Is 42J120E RoHS compliant?
Yes, 42J120E is RoHS compliant.
What is the lead time for 42J120E?
The standard lead time for 42J120E is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
566
Can Ship immediately
Minimum Order Quantity:
25
Order Increment:
25
10 Weeks
can ship
11/20/26
Price (USD)
Qty
Unit Price
25
$3.147
100
$2.471
250
$2.144
500
$1.935
1,000
$1.747
2,500
$1.743
5,000
$1.526
7,500 +
$1.522
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT