help desk software
Image is representational - see mfr. specs

41JR20

Ohmite

Res Wirewound 0.2 Ohm 5% 1W ±90ppm/°C Conformal Silicone Ceramic AXL

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description +
Res Wirewound 0.2 Ohm 5% 1W ±90ppm/°C Conformal Silicone Ceramic AXL
Search Keywords: 41JR20
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Ohmite
  • Part No:
    41JR20
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8533210080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Termination Style:
    Axial
  • Power Rating:
    1 W
  • Resistance Value:
    200 mOhm
  • Tolerance:
    5 %
  • Temperature Coefficient:
    ±90 ppm/°C
  • Operating Temperature:
    N/A
  • Packaging:
    N/A
  • Dimension:
    11.1 x 3.2 mm
  • Terminal Pitch:
    N/R
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 750
Can Ship immediately
Minimum Order:
46
17 Weeks can ship 3/18/26
ADD TO CART
Price (USD)
Qty
Unit Price
46
$3.24
100
$2.83
250
$2.54
500
$2.48
1,000
$2.45
2,500
$2.41
5,000
$2.40
7,500 +
$2.38
Click for Quote
Log in to unlock special pricing
ROHs Equivalent
In Stock:
13
Minimum Order:
25