- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 41J100E
Description
+
The 41J100E is a 1.0W, 100 Ohm axial terminal wirewound resistor with a ±5% tolerance and a silicone-ceramic conformal coating.
Search Keywords: 41J100E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:41J100E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Termination Style:Axial
-
Power Rating:1 W
-
Resistance Value:100 Ohm
-
Tolerance:5 %
-
Temperature Coefficient:±20 ppm/°C
-
Operating Temperature:N/A
-
Packaging:N/A
-
Dimension:11.1 x 3.2 mm
-
Terminal Pitch:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
275
Ships today, if you order in
Minimum Order Quantity:
25
Order Increment:
25
10 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
25
$4.50
100
$3.70
250
$3.56
500
$3.46
1,000
$3.28
2,500
$3.20
5,000
$3.12
7,500 +
$3.10
Click for Quote
Log in
to unlock special pricing