Image is representational - see manufacturer specifications

Ohmite Authorized Distributor

41F500E

Res Wirewound 500 Ohm 1% 1W ±20ppm/°C Conformal Silicone Ceramic AXL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Res Wirewound 500 Ohm 1% 1W ±20ppm/°C Conformal Silicone Ceramic AXL
Search Keywords: 41F500E
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Ohmite
Part No: 41F500E
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210080
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Termination Style: Axial
Power Rating: 1 W
Resistance Value: 500 Ohm
Tolerance: 1 %
Temperature Coefficient: ±20 ppm/°C
Dimension: 11.1 x 3.2 mm
Terminal Pitch: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 41F500E RoHS compliant?
Yes, 41F500E is RoHS compliant.
What is the lead time for 41F500E?
The standard lead time for 41F500E is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 45
Can Ship immediately
On Order:
250   can ship 11/23/26
Minimum Order Quantity:
25
Order Increment:
25
11 Weeks can ship 1/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$2.593
100
$2.249
250
$1.980
500
$1.835
1,000
$1.704
2,500
$1.700
5,000
$1.486
7,500 +
$1.482
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!