- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 41F470E
Ohmite
41F470E
Res Wirewound 470 Ohm 1% 1W ±20ppm/°C Conformal Silicone Ceramic AXL
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
Res Wirewound 470 Ohm 1% 1W ±20ppm/°C Conformal Silicone Ceramic AXL
Search Keywords: 41F470E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:41F470E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Termination Style:Axial
-
Power Rating:1 W
-
Resistance Value:470 Ohm
-
Tolerance:1 %
-
Temperature Coefficient:±20 ppm/°C
-
Operating Temperature:N/A
-
Packaging:N/A
-
Dimension:11.1 x 3.2 mm
-
Terminal Pitch:N/R
Product Guides
+
Frequently Asked Questions
Is 41F470E RoHS compliant?
Yes, 41F470E is RoHS compliant.
What is the lead time for 41F470E?
The standard lead time for 41F470E is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
350
can ship 10/12/26
Minimum Order Quantity:
25
Order Increment:
25
12 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
25
$2.79
100
$2.44
250
$2.23
500
$2.16
1,000
$2.09
2,500
$2.03
5,000
$2.02
7,500 +
$1.98
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT