Available Replacements
Non-RoHS Equivalent
41F250 41F250 Ohmite
41F250

Ohmite

In Stock: 14

Minimum Order: 25

View Product
Image is representational - see manufacturer specifications

Ohmite

41F250E

Res Wirewound 250 Ohm 1% 1W ±20ppm/°C Conformal Silicone Ceramic AXL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Res Wirewound 250 Ohm 1% 1W ±20ppm/°C Conformal Silicone Ceramic AXL
Search Keywords: 41F250E
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Ohmite
Part No: 41F250E
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210080
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Termination Style: Axial
Power Rating: 1 W
Resistance Value: 250 Ohm
Tolerance: 1 %
Temperature Coefficient: ±20 ppm/°C
Dimension: 11.1 x 3.2 mm
Terminal Pitch: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 41F250E RoHS compliant?
Yes, 41F250E is RoHS compliant.
What is the lead time for 41F250E?
The standard lead time for 41F250E is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 842
Ships today, if you order in
Minimum Order Quantity:
25
Order Increment:
25
10 Weeks can ship 2/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$3.01
100
$2.98
250
$2.96
500
$2.95
1,000
$2.94
2,500
$2.80
5,000
$2.68
7,500 +
$2.60
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!