Available Replacements
ROHs Equivalent
41F250E 41F250E Ohmite
41F250E

Ohmite

In Stock: 842

Minimum Order: 25

View Product
Image is representational - see manufacturer specifications

Ohmite

41F250

Res Wirewound 250 Ohm 1% 1W ±20ppm/°C Conformal Silicone Ceramic AXL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
BOX Packaging
Certificate of Compliance
Description +
Res Wirewound 250 Ohm 1% 1W ±20ppm/°C Conformal Silicone Ceramic AXL
Search Keywords: 41F250
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Ohmite
Part No: 41F250
Unit of Measure: Per Each
RoHS: No
HTS: 8533210080
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Termination Style: Axial
Power Rating: 1 W
Resistance Value: 250 Ohm
Tolerance: 1 %
Temperature Coefficient: ±20 ppm/°C
Dimension: 11.1 x 3.2 mm
Terminal Pitch: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 41F250 RoHS compliant?
No, 41F250 is not RoHS compliant.
What is the lead time for 41F250?
The standard lead time for 41F250 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 14
Ships today, if you order in Buy all 14 in-stock or the regular minimum order quantity of 25
Stock lot only:
14
Minimum Order Quantity:
25
Order Increment:
25
10 Weeks can ship 2/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$3.047
25
$2.770
100
$2.660
250
$2.590
500
$2.530
1,000
$2.480
2,500 +
$2.410
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!