Image is representational - see manufacturer specifications

Ohmite

41F20RE

Res Wirewound 20 Ohm 1% 1W ±20ppm/°C Conformal Silicone Ceramic AXL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Res Wirewound 20 Ohm 1% 1W ±20ppm/°C Conformal Silicone Ceramic AXL
Search Keywords: 41F20RE
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Ohmite
Part No: 41F20RE
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210080
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Termination Style: Axial
Power Rating: 1 W
Resistance Value: 20 Ohm
Tolerance: 1 %
Temperature Coefficient: ±20 ppm/°C
Dimension: 11.1 x 3.2 mm
Terminal Pitch: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 41F20RE RoHS compliant?
Yes, 41F20RE is RoHS compliant.
What is the lead time for 41F20RE?
The standard lead time for 41F20RE is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 775
Can Ship immediately
Minimum Order Quantity:
25
Order Increment:
25
10 Weeks can ship 1/21/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$2.49
100
$2.22
250
$1.96
500
$1.85
1,000
$1.72
2,500
$1.71
5,000
$1.49
7,500 +
$1.48
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!